Cable Gland PG21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005104

DigiKey Part Number
1195-1058-ND
Manufacturer
Manufacturer Product Number
09000005104
Description
CABLE GLAND PG21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland PG21
Datasheet
 Datasheet
EDA/CAD Models
09000005104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG21
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$28.17000$28.17
10$23.94600$239.46
26$22.38385$581.98
50$21.37480$1,068.74
100$20.35500$2,035.50
250$19.08160$4,770.40
500$18.17204$9,086.02