
CT1200A | |
|---|---|
DigiKey Part Number | HM5335-ND |
Manufacturer | |
Manufacturer Product Number | CT1200A |
Description | CURR SENSE XFMR 5A CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1200:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.000" L x 1.750" W (203.20mm x 44.45mm) | |
Height - Seated (Max) | 7.250" (184.15mm) | |
Termination Style | Wire Leads | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.43000 | $205.43 |
| 10 | $184.50000 | $1,845.00 |
| 25 | $176.73280 | $4,418.32 |
| 50 | $171.06160 | $8,553.08 |

