Direct

CSP3536CG1 | |
|---|---|
DigiKey Part Number | CSP3536CG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP3536CG1 |
Description | PNL 34.93X32.43X0.81" BE/GY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 34.938" L x 32.437" W x 0.810" H (887.43mm x 823.90mm x 20.57mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Size / Dimension | 34.938" L x 32.437" W x 0.810" H (887.43mm x 823.90mm x 20.57mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 41 lbs (18.6 kg) |



