
C2T1931FLG1 | |
|---|---|
DigiKey Part Number | HM5251-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931FLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, Unpopulated, 6 Fans 23.75" L x 20.00" W x 0.07" H (603.2mm x 508.0mm x 1.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T1931FLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 6 Fans | |
Size / Dimension | 23.75" L x 20.00" W x 0.07" H (603.2mm x 508.0mm x 1.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.29000 | $129.29 |

