Direct

C2T1923FCG1 | |
|---|---|
DigiKey Part Number | C2T1923FCG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923FCG1 |
Description | PANEL 4" FAN TOP 23.6" BE/GY |
Customer Reference | |
Detailed Description | Rack Fan Tray, Unpopulated, 4 Fans 20.00" L x 15.00" W x 0.07" H (508.0mm x 381.0mm x 1.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 4 Fans | |
Size / Dimension | 20.00" L x 15.00" W x 0.07" H (508.0mm x 381.0mm x 1.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |




