Direct
Similar

C2BPS1931CG1 | |
|---|---|
DigiKey Part Number | C2BPS1931CG1-ND |
Manufacturer | |
Manufacturer Product Number | C2BPS1931CG1 |
Description | PANEL 18.5X17.69X0.060" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Bottom | |
Size / Dimension | 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |


