



1551HRGY | |
|---|---|
DigiKey Part Number | HM3445-ND |
Manufacturer | |
Manufacturer Product Number | 1551HRGY |
Description | BOX ABS GRAY 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551HRGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.047 lb (21.32 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 5 | $4.98600 | $24.93 |
| 10 | $4.66000 | $46.60 |
| 25 | $4.26200 | $106.55 |
| 50 | $3.98360 | $199.18 |
| 100 | $3.72360 | $372.36 |
| 250 | $3.40544 | $851.36 |
| 500 | $3.18296 | $1,591.48 |
| 1,000 | $3.05862 | $3,058.62 |






