



1551GRBK | |
|---|---|
DigiKey Part Number | HM3442-ND |
Manufacturer | |
Manufacturer Product Number | 1551GRBK |
Description | BOX ABS BLACK 1.97"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 1.969" L x 1.378" W (50.00mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551GRBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 2.71in² (17.5cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.041 lb (18.6 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.70000 | $5.70 |
| 5 | $4.87200 | $24.36 |
| 10 | $4.55200 | $45.52 |
| 25 | $4.16360 | $104.09 |
| 50 | $3.89160 | $194.58 |
| 100 | $3.63730 | $363.73 |
| 250 | $3.32656 | $831.64 |
| 500 | $3.10928 | $1,554.64 |
| 1,000 | $2.97917 | $2,979.17 |






