SSFQ3903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFQ4701

DigiKey Part Number
4786-GSFQ4701TR-ND - Tape & Reel (TR)
4786-GSFQ4701CT-ND - Cut Tape (CT)
4786-GSFQ4701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFQ4701
Description
MOSFET N/P-CH 40V 6.7A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6.7A (Tc), 7.2A (Tc) 2.5W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
6.7A (Tc), 7.2A (Tc)
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V, 40mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.6nC @ 4.5V, 16nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
800pF @ 15V, 1600pF @ 15V
Power - Max
2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,924
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.38900$3.89
25$0.34640$8.66
100$0.29930$29.93
250$0.27676$69.19
500$0.26316$131.58
1,000$0.25199$251.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23818$714.54
6,000$0.23143$1,388.58
9,000$0.22804$2,052.36
15,000$0.22429$3,364.35
21,000$0.22210$4,664.10
30,000$0.21999$6,599.70
Manufacturers Standard Package