


BZT52C2V4S | |
|---|---|
DigiKey Part Number | 4786-BZT52C2V4STR-ND - Tape & Reel (TR) 4786-BZT52C2V4SCT-ND - Cut Tape (CT) 4786-BZT52C2V4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4S |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±8.33% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11600 | $1.16 |
| 100 | $0.07180 | $7.18 |
| 500 | $0.05180 | $25.90 |
| 1,000 | $0.04531 | $45.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03700 | $111.00 |
| 6,000 | $0.03280 | $196.80 |
| 9,000 | $0.03065 | $275.85 |
| 15,000 | $0.02823 | $423.45 |
| 21,000 | $0.02680 | $562.80 |
| 30,000 | $0.02540 | $762.00 |
| 75,000 | $0.02233 | $1,674.75 |
| 150,000 | $0.02044 | $3,066.00 |
| 300,000 | $0.01884 | $5,652.00 |


