SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C22S

DigiKey Part Number
4786-BZT52C22STR-ND - Tape & Reel (TR)
4786-BZT52C22SCT-ND - Cut Tape (CT)
4786-BZT52C22SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C22S
Description
DIODE ZENER 22V 200MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5.68% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,942
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11600$1.16
100$0.07180$7.18
500$0.05180$25.90
1,000$0.04531$45.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03700$111.00
6,000$0.03280$196.80
9,000$0.03065$275.85
15,000$0.02823$423.45
21,000$0.02680$562.80
30,000$0.02540$762.00
75,000$0.02233$1,674.75
150,000$0.02044$3,066.00
300,000$0.01884$5,652.00
Manufacturers Standard Package