
12.88487 | |
|---|---|
DigiKey Part Number | 4983-12.88487TR-ND - Tape & Reel (TR) 4983-12.88487CT-ND - Cut Tape (CT) 4983-12.88487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88487 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.71000 | $7.10 |
| 25 | $0.67160 | $16.79 |
| 50 | $0.64380 | $32.19 |
| 100 | $0.61730 | $61.73 |
| 250 | $0.58368 | $145.92 |
| 500 | $0.55958 | $279.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53641 | $536.41 |
| 2,000 | $0.51422 | $1,028.44 |
| 3,000 | $0.50167 | $1,505.01 |
| 5,000 | $0.48630 | $2,431.50 |
| 7,000 | $0.47644 | $3,335.08 |
| 10,000 | $0.46621 | $4,662.10 |
| 12,000 | $0.46106 | $5,532.72 |
| 24,000 | $0.44203 | $10,608.72 |
| 25,000 | $0.44093 | $11,023.25 |

