
MC13226V | |
|---|---|
DigiKey Part Number | 2832-MC13226V-ND |
Manufacturer | |
Manufacturer Product Number | MC13226V |
Description | IC RF TXRX+MCU 802.15.4 145TLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 145-TFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 80kB ROM, 96kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 64 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 22mA ~ 24mA | |
Current - Transmitting | 29mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 145-TFLGA | |
Supplier Device Package | 145-TLGA (9.5x9.5) | |
Base Product Number |




