
DSX2-8000OI-NW | |
|---|---|
DigiKey Part Number | 1986-DSX2-8000OI-NW-ND |
Manufacturer | |
Manufacturer Product Number | DSX2-8000OI-NW |
Description | VERSIV DATA CENTER FIBER, COPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optics Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Networks | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Fiber Optics | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51,724.49000 | $51,724.49 |

