
11212530 | |
|---|---|
DigiKey Part Number | 1986-11212530-ND |
Manufacturer | |
Manufacturer Product Number | 11212530 |
Description | MODULAR CRIMPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Networks | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.49000 | $162.49 |
| 5 | $150.60600 | $753.03 |
| 10 | $145.76400 | $1,457.64 |
| 25 | $139.60680 | $3,490.17 |









