
LEWR840E5P | |
|---|---|
DigiKey Part Number | 1914-LEWR840E5P-ND |
Manufacturer | |
Manufacturer Product Number | LEWR840E5P |
Description | LEWR840E5P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, LoRa, LTE, Zigbee® Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, LoRa, LTE, Zigbee® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -108dBm | |
Power - Output | 23dBm | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.45000 | $257.45 |
| 10 | $227.25100 | $2,272.51 |
| 30 | $214.83533 | $6,445.06 |



