LMR-240-DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-DB

DigiKey Part Number
5328-LMR-240-DB-ND
Manufacturer
Manufacturer Product Number
LMR-240-DB
Description
CABLE COAXIAL LMR-240
Customer Reference
Detailed Description
Coaxial Cable LMR-240 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
LMR-240
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.