G335722000_PRODUCTIMAGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G335722000

DigiKey Part Number
1601-G335722000-ND
Manufacturer
Manufacturer Product Number
G335722000
Description
POL 750NM - 1100NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Polarizer
Wavelength
750nm ~ 1100nm
Optic Diameter
-
Size / Dimension
0.28" L x 0.28" W x 0.28" H (7.0mm x 7.0mm x 7.0mm)
Clear Aperture
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$365.45000$365.45
Manufacturers Standard Package