
G335712000 | |
|---|---|
DigiKey Part Number | 1601-G335712000-ND |
Manufacturer | |
Manufacturer Product Number | G335712000 |
Description | POL 450NM - 700NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Polarizer | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | - | |
Size / Dimension | 0.28" L x 0.28" W x 0.28" H (7.0mm x 7.0mm x 7.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.75000 | $379.75 |

