Standard Lens F8 0x ~ 0.5x F-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0703-090-000-27

DigiKey Part Number
1601-0703-090-000-27-ND
Manufacturer
Manufacturer Product Number
0703-090-000-27
Description
LENS STD F8 0X-0.5X F-MOUNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard Lens F8 0x ~ 0.5x F-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
40.0mm
Magnification
0x ~ 0.5x
Focal Ratio
F8
Compatible Sensor Size (Max)
-
Field of View
44.0mm
Working Distance
94mm (Min)
Depth Of Field
-
Resolution
7µm
TV Distortion
-
Filter Size
M40.5 x P0.5
Diameter
59.0mm Dia
Length
45.9mm
Mounting Type
F-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,091.57000$1,091.57
Manufacturers Standard Package