Standard Lens F4 0.066x ~ 0.25x Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0701-276-000-40

DigiKey Part Number
1601-0701-276-000-40-ND
Manufacturer
Manufacturer Product Number
0701-276-000-40
Description
LENS STD F4 0.066X-0.25X FLEX
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard Lens F4 0.066x ~ 0.25x Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
60.0mm
Magnification
0.066x ~ 0.25x
Focal Ratio
F4
Compatible Sensor Size (Max)
-
Field of View
74.0mm
Working Distance
280mm ~ 965mm
Depth Of Field
-
Resolution
7µm
TV Distortion
-
Filter Size
M40.5 x P0.5
Diameter
50.0mm Dia
Length
40.8mm
Mounting Type
Flexible
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,035.96000$1,035.96
Manufacturers Standard Package