BSS138PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BSS138PS
SRV05-4
SRV05-4

SRV05-4

DigiKey Part Number
5272-SRV05-4TR-ND - Tape & Reel (TR)
5272-SRV05-4CT-ND - Cut Tape (CT)
5272-SRV05-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRV05-4
Description
TVS DIODE 5VWM 17.5VC SOT236
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,710
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19700$1.97
100$0.12190$12.19
500$0.08912$44.56
1,000$0.07847$78.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06489$194.67
6,000$0.05803$348.18
9,000$0.05453$490.77
15,000$0.05059$758.85
21,000$0.04826$1,013.46
30,000$0.04599$1,379.70
75,000$0.04100$3,075.00
150,000$0.03792$5,688.00
300,000$0.03532$10,596.00
Manufacturers Standard Package