cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD12-21B/L458/TR8

DigiKey Part Number
1080-PD12-21B/L458/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD12-21B/L458/TR8
Description
SENSOR PHOTODIODE 940NM 2SMD
Customer Reference
Detailed Description
Photodiode 940nm 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
-
Spectral Range
730nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.