MPCG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPCG Series
Supporting your Project: Printed Circuit Board Solutions

MPCG-400

DigiKey Part Number
RPC2006-ND
Manufacturer
Manufacturer Product Number
MPCG-400
Description
MULTIPANEL CARD GUIDE 4.0"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MPCG-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 4.000" (101.60mm)
For Use With/Related Products
0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.24000$2.24
5$1.91600$9.58
10$1.79100$17.91
25$1.63720$40.93
50$1.53040$76.52
100$1.43050$143.05
250$1.30836$327.09
500$1.22290$611.45
1,000$1.14300$1,143.00
Manufacturers Standard Package