Similar

ESPT040W-0700-56 | |
|---|---|
DigiKey Part Number | 1800-1052-ND |
Manufacturer | |
Manufacturer Product Number | ESPT040W-0700-56 |
Description | LED DRIVER CC AC/DC 40-56V 700MA |
Customer Reference | |
Detailed Description | 700mA 40 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESPT040W-0700-56 Models |
Category | Voltage - Output 40 ~ 56V |
Manufacturer ERP Power, LLC | Current - Output (Max) 700mA |
Series | Power (Watts) 39 W |
Packaging Box | Dimming Analog, ELV, Triac |
Part Status Obsolete | Features OCP, OTP, SCP |
DigiKey Programmable Not Verified | Ratings IP64 |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.34" L x 2.36" W x 1.18" H (84.8mm x 59.9mm x 30.0mm) |
Voltage - Input (Min) 120VAC | Approval Agency cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSB50W-0850-56 | ERP Power, LLC | 479 | 1800-1115-ND | $47.59000 | Similar |




