
B30931D7020Y918 | |
|---|---|
DigiKey Part Number | 495-6745-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B30931D7020Y918 |
Description | IC RF TXRX BLE 168LGA |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 168-LFLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 15dBm | |
Sensitivity | -91dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
GPIO | 3 | |
Voltage - Supply | 1.8V | |
Current - Receiving | 65mA | |
Current - Transmitting | 345mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFLGA Module | |
Supplier Device Package | 168-LGA (10.5x9.3) |

