B57234S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57234S
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57234S0259M000

DigiKey Part Number
495-76105-ND
Manufacturer
Manufacturer Product Number
B57234S0259M000
Description
ICL 2.5 OHM 20% 8.4A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 8.4 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
8.4 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.91000$1.91
5$1.68800$8.44
10$1.60500$16.05
25$1.50720$37.68
50$1.44000$72.00
100$1.37870$137.87
500$1.25512$627.56
1,000$1.20917$1,209.17
5,000$1.11668$5,583.40
Manufacturers Standard Package