cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B48621A4455Q006

DigiKey Part Number
495-2068-ND
Manufacturer
Manufacturer Product Number
B48621A4455Q006
Description
CAP 450F -10% +30% 14V CHAS MT
Customer Reference
Detailed Description
450 F (EDLC) Supercapacitor 14 V Module, Screw Terminals 1.4mOhm @ 1kHz 90000 Hrs @ 25°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
450 F
Tolerance
-10%, +30%
Voltage - Rated
14 V
ESR (Equivalent Series Resistance)
1.4mOhm @ 1kHz
Lifetime @ Temp.
90000 Hrs @ 25°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module, Screw Terminals
Lead Spacing
-
Size / Dimension
11.299" L x 7.441" W (287.00mm x 189.00mm)
Height - Seated (Max)
5.630" (143.00mm)
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.