
B44030A0165B000 | |
|---|---|
DigiKey Part Number | B44030A0165B000-ND |
Manufacturer | |
Manufacturer Product Number | B44030A0165B000 |
Description | AL-ELKO AL-ELKO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.559" Dia (65.0mm) | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.20594 | $4,102.97 |

