
B32529C8102K289 | |
|---|---|
DigiKey Part Number | 495-4932-1-ND - Cut Tape (CT) 495-4932-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C8102K289 |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8102K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43700 | $4.37 |
| 50 | $0.32640 | $16.32 |
| 100 | $0.29260 | $29.26 |
| 500 | $0.23552 | $117.76 |
| 1,000 | $0.21788 | $217.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.18526 | $592.83 |
| 6,400 | $0.17532 | $1,122.05 |
| 9,600 | $0.17034 | $1,635.26 |
| 16,000 | $0.16482 | $2,637.12 |
| 22,400 | $0.16160 | $3,619.84 |
| 32,000 | $0.15850 | $5,072.00 |
| 38,400 | $0.15702 | $6,029.57 |
| 76,800 | $0.15207 | $11,678.98 |
| 80,000 | $0.15181 | $12,144.80 |

