
EMDVK9304SOC | |
|---|---|
DigiKey Part Number | 2651-EMDVK9304SOC-ND |
Manufacturer | |
Manufacturer Product Number | EMDVK9304SOC |
Description | EM9304 DEVELOPMENT KIT SOC MODE |
Customer Reference | |
Detailed Description | EM9304 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EM9304 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.00000 | $319.00 |


