
EM9304V01CS25B | |
|---|---|
DigiKey Part Number | 2651-EM9304V01CS25BTR-ND - Tape & Reel (TR) 2651-EM9304V01CS25BCT-ND - Cut Tape (CT) 2651-EM9304V01CS25BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM9304V01CS25B |
Description | IC RF TXRX+MCU BLE 25WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 25-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | EM9304V01CS25B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 6.1dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, SPI, UART | |
GPIO | 1 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 2.2mA ~ 9.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.34x2.21) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.51000 | $4.51 |
| 10 | $3.36800 | $33.68 |
| 25 | $3.08240 | $77.06 |
| 100 | $2.76880 | $276.88 |
| 250 | $2.61920 | $654.80 |
| 500 | $2.52894 | $1,264.47 |
| 1,000 | $2.45471 | $2,454.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.16149 | $8,645.96 |







