ECX-2236 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-8-36CKM-TR

DigiKey Part Number
XC1561TR-ND - Tape & Reel (TR)
XC1561CT-ND - Cut Tape (CT)
XC1561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-8-36CKM-TR
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-8-36CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.21000$12.10
25$1.10600$27.65
50$1.03220$51.61
100$0.99500$99.50
250$0.98056$245.14
500$0.95342$476.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.92439$924.39
2,000$0.81191$1,623.82
3,000$0.79450$2,383.50
5,000$0.78574$3,928.70
Manufacturers Standard Package