
ECS-160-10-33B-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-33B-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-10-33B-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-10-33B-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-33B-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-33B-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.62300 | $6.23 |
| 25 | $0.58920 | $14.73 |
| 50 | $0.56460 | $28.23 |
| 100 | $0.54130 | $54.13 |
| 250 | $0.51196 | $127.99 |
| 500 | $0.49078 | $245.39 |
| 1,000 | $0.47047 | $470.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44841 | $1,345.23 |

