
ECS-147.4-18-9X | |
|---|---|
DigiKey Part Number | XC1382-ND |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-9X |
Description | CRYSTAL 14.7456MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.88300 | $8.83 |
| 25 | $0.83520 | $20.88 |
| 50 | $0.80040 | $40.02 |
| 100 | $0.76740 | $76.74 |
| 250 | $0.72580 | $181.45 |
| 500 | $0.69578 | $347.89 |
| 1,000 | $0.66700 | $667.00 |
| 2,500 | $0.63079 | $1,576.97 |

