
ECS-120-10-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-10-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-120-10-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-120-10-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-30-JGN-TR |
Description | CRYSTAL 12 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.78000 | $7.80 |
| 25 | $0.73800 | $18.45 |
| 50 | $0.70700 | $35.35 |
| 100 | $0.67780 | $67.78 |
| 250 | $0.64104 | $160.26 |
| 500 | $0.61448 | $307.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58905 | $589.05 |
| 2,000 | $0.54001 | $1,080.02 |
| 3,000 | $0.52703 | $1,581.09 |
| 5,000 | $0.51380 | $2,569.00 |
| 7,000 | $0.50738 | $3,551.66 |
| 10,000 | $0.50101 | $5,010.10 |
| 12,000 | $0.50031 | $6,003.72 |
| 24,000 | $0.48542 | $11,650.08 |
| 25,000 | $0.48422 | $12,105.50 |

