



TV1030-3R0106-R | |
|---|---|
DigiKey Part Number | 283-4668-ND |
Manufacturer | |
Manufacturer Product Number | TV1030-3R0106-R |
Description | CAP 10F -10% +30% 3V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 26mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.65800 | $36.58 |
| 50 | $3.03900 | $151.95 |
| 100 | $2.84780 | $284.78 |
| 500 | $2.52422 | $1,262.11 |
| 1,000 | $2.42400 | $2,424.00 |
| 2,500 | $2.31814 | $5,795.35 |
| 5,000 | $2.25429 | $11,271.45 |



