
BK/S-8301-1X-DIN | |
|---|---|
DigiKey Part Number | 283-BK/S-8301-1X-DIN-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8301-1X-DIN |
Description | FUSEBLOCK DIN SCREW |
Customer Reference | |
Detailed Description | Fuse Block 25 A 600V 6 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Spring Bronze | |
Contact Finish | Tin |


