
CF361FRK | |
|---|---|
DigiKey Part Number | CF361FRK-ND |
Manufacturer | |
Manufacturer Product Number | CF361FRK |
Description | 600V 30A SWITCH TYPE 3R |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |

