
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Natural | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 84 Series | |
Mounting Type | Snap Fit | |
Size | 19.70mm Dia | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.36000 | $15.36 |
| 25 | $13.82320 | $345.58 |
| 250 | $13.06076 | $3,265.19 |
| 500 | $12.28218 | $6,141.09 |

