




3130-F120-P7T1-W01Q-15A | |
|---|---|
DigiKey Part Number | 302-1456-ND |
Manufacturer | |
Manufacturer Product Number | 3130-F120-P7T1-W01Q-15A |
Description | CIR BRKR THRM 15A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.73000 | $85.73 |
| 5 | $71.12000 | $355.60 |
| 10 | $65.59800 | $655.98 |
| 50 | $54.30540 | $2,715.27 |
| 100 | $50.02180 | $5,002.18 |
| 250 | $44.82868 | $11,207.17 |


