5511M8X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5511M8X
5511MWHTX
5511MWHTX
Additional Requirements for Selecting a Switch

5511MWHTX

DigiKey Part Number
EG1714-ND
Manufacturer
Manufacturer Product Number
5511MWHTX
Description
SWITCH PUSH SPDT 0.03A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5511MWHTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 65°C
Mechanical Life
500,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.93000$6.93
10$5.98900$59.89
25$5.64680$141.17
50$5.40200$270.10
100$5.16680$516.68
300$4.81440$1,444.32
500$4.65850$2,329.25
1,000$4.45468$4,454.68
Manufacturers Standard Package