EA W204B-NLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA W204B-NLW

DigiKey Part Number
1481-1222-ND
Manufacturer
Manufacturer Product Number
EA W204B-NLW
Description
LCD MOD 80DIG 20X4 TRANSFLCT WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective STN - Super-Twisted Nematic LED - White Parallel, 8-Bit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
-
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
-
Outline L x W x H
-
Viewing Area
64.50mm L x 16.00mm W
Backlight
LED - White
Voltage - Supply
5V
Dot Size
-
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$75.70000$75.70
10$62.55900$625.59
100$54.99300$5,499.30
Manufacturers Standard Package