cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXPD4000DH-7

DigiKey Part Number
ZXPD4000DH-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXPD4000DH-7
Description
PRINTER HEAD DRIVER V-DFN3030-8
Customer Reference
Detailed Description
Transistor General Purpose NPN - Darlington 120V 2A Surface Mount V-DFN3030-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Darlington
Applications
General Purpose
Voltage - Rated
120V
Current Rating (Amps)
2A
Mounting Type
Surface Mount
Package / Case
8-VDFN
Supplier Device Package
V-DFN3030-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.