


TB0640M-13-F | |
|---|---|
DigiKey Part Number | TB0640M-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB0640M-13-F |
Description | THYRISTOR 58V 250A DO-214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64647 | $1,939.41 |
| 6,000 | $0.60158 | $3,609.48 |
| 9,000 | $0.58687 | $5,281.83 |

