


TB0640L-13-F | |
|---|---|
DigiKey Part Number | TB0640L-FDITR-ND - Tape & Reel (TR) TB0640L-FDICT-ND - Cut Tape (CT) TB0640L-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0640L-13-F |
Description | THYRISTOR 58V 150A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60956 | $1,828.68 |
| 6,000 | $0.56667 | $3,400.02 |
| 9,000 | $0.54775 | $4,929.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.23000 | $12.30 |
| 100 | $0.85720 | $85.72 |
| 500 | $0.68966 | $344.83 |
| 1,000 | $0.63474 | $634.74 |

