


TB0640H-13-F | |
|---|---|
DigiKey Part Number | TB0640H-FDITR-ND - Tape & Reel (TR) TB0640H-FDICT-ND - Cut Tape (CT) TB0640H-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0640H-13-F |
Description | THYRISTOR 58V 400A DO-214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 200pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $1.64700 | $16.47 |
| 100 | $1.10380 | $110.38 |
| 500 | $0.87118 | $435.59 |
| 1,000 | $0.79634 | $796.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70132 | $2,103.96 |
| 6,000 | $0.65351 | $3,921.06 |
| 9,000 | $0.64556 | $5,810.04 |

