


SMCJ70A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ70A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ70A-13-FCT-ND - Cut Tape (CT) 31-SMCJ70A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70A-13-F |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.52000 | $15.20 |
| 100 | $1.06420 | $106.42 |
| 500 | $0.91068 | $455.34 |
| 1,000 | $0.90988 | $909.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77707 | $2,331.21 |
| 6,000 | $0.74337 | $4,460.22 |

