PI5A4599BCEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7AT04CEX

DigiKey Part Number
PI7AT04CEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7AT04CEX
Description
IC TRANSMISSION LINE CLMP SOT363
Customer Reference
Detailed Description
Transmission Line Clamp SOT-363-6 (SC-70)
Datasheet
 Datasheet
EDA/CAD Models
PI7AT04CEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Transmission Line Clamp
Applications
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363-6 (SC-70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.