
PI6CX100-00WE | |
|---|---|
DigiKey Part Number | PI6CX100-00WE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CX100-00WE |
Description | IC OSC VCXO PROG 8-SOIC |
Customer Reference | |
Detailed Description | VCXO IC 19.44MHz ~ 40MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI6CX100-00WE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | VCXO | |
Count | - | |
Frequency | 19.44MHz ~ 40MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 5 mA | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

